- RS Stock No.:
- 166-0368
- Mfr. Part No.:
- PDTC115EU,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.041 | $123.00 |
15000 + | $0.037 | $111.00 |
*price indicative |
- RS Stock No.:
- 166-0368
- Mfr. Part No.:
- PDTC115EU,115
- Brand:
- Nexperia
Legislation and Compliance
Product Details
Dual Resistor Digital NPN Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 20 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 100 kΩ |
Typical Resistor Ratio | 1 |
Dimensions | 2.2 x 1.35 x 1mm |