Nexperia PMBT3904VS,115 Dual NPN Transistor, 200 mA, 40 V, 6-Pin SOT-666

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-9810
Mfr. Part No.:
PMBT3904VS,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-666

Mounting Type

Surface Mount

Maximum Power Dissipation

360 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C