onsemi 2SB1204T-TL-E PNP Transistor, 8 A, 50 V, 3-Pin TP-FA
- RS Stock No.:
- 145-4170
- Mfr. Part No.:
- 2SB1204T-TL-E
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$571.90
(exc. GST)
$629.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | $0.817 | $571.90 |
*price indicative
- RS Stock No.:
- 145-4170
- Mfr. Part No.:
- 2SB1204T-TL-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 8 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | TP-FA | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 130 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.5 x 2.3 x 5.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 8 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type TP-FA | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 130 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.5 x 2.3 x 5.5mm | ||
