onsemi BC856BDW1G Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3520
Mfr. Part No.:
BC856BDW1T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.0 x 1.25 x 0.95mm

Maximum Operating Temperature

+150 °C