onsemi 2N4124G NPN Transistor, 200 mA, 25 V, 3-Pin TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3343
Mfr. Part No.:
2N4124G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm