onsemi MMBT5550LG NPN Transistor, 600 mA, 140 V, 3-Pin SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2904
Mfr. Part No.:
MMBT5550LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

140 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

160 V dc

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN