Recently searched

    ROHM 2SAR553P5T100 PNP Transistor, -2 A, -50 V, 3 + Tab-Pin SOT-89

    This image is representative of the product range

    Bulk discount available

    Subtotal (5 reels of 50 units)**. Quantities below 150 on continuous strip

    $120.75

    (exc. GST)

    $132.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    250 - 450$0.475
    500 - 2450$0.466
    2500 - 4950$0.458
    5000 +$0.45

    **price indicative

    Packaging Options:
    RS Stock No.:
    128-8818P
    Mfr. Part No.:
    2SAR553P5T100
    Brand:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Transistor Type

    PNP

    Maximum DC Collector Current

    -2 A

    Maximum Collector Emitter Voltage

    -50 V

    Package Type

    SOT-89

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    500 mW

    Minimum DC Current Gain

    180

    Transistor Configuration

    Common Emitter

    Maximum Collector Base Voltage

    -50 V

    Maximum Emitter Base Voltage

    -6 V

    Maximum Operating Frequency

    100 MHz

    Pin Count

    3 + Tab

    Number of Elements per Chip

    1

    Dimensions

    4.7 x 2.7 x 1.4mm

    Maximum Operating Temperature

    +150 °C