- RS Stock No.:
- 580-060
- Mfr. Part No.:
- RN1105MFV(TPL3)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 580-060
- Mfr. Part No.:
- RN1105MFV(TPL3)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Transistor with Built-in Resistor, BRT Series, VESM, Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | VESM |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Base-Emitter Resistor | 47kΩ |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |
Typical Resistor Ratio | 0.047 |
Dimensions | 1.2 x 0.8 x 0.5mm |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Toshiba RN1104MFV(TPL3) NPN Digital Transistor 50 V, 3-Pin VESM
- Toshiba RN1101MFV(TPL3) NPN Digital Transistor 50 V, 3-Pin VESM
- Toshiba RN1114MFV(TPL3) NPN Digital Transistor 50 V, 3-Pin VESM
- Toshiba RN1102MFV(TPL3) NPN Digital Transistor 50 V, 3-Pin VESM