- RS Stock No.:
- 513-2247
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 20)
$7.998
(exc. GST)
$8.798
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | $7.998 | $159.96 |
100 + | $6.582 | $131.64 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 315-1123
Price (ex. GST) Each (In a Pack of 20)
Was $97.75
You pay
$3.532
(exc. GST)
$3.885
(inc. GST)
- RS Stock No.:
- 513-2247
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Economy Stack and Nest Bins
Natural colour economy storage bins for use with louvred panels , bench rack trolleys or carousel units
Can be stacked or nested to save up to 70% of the space during transport or storage
Can be stacked or nested to save up to 70% of the space during transport or storage
Note
Size 4 and above can be divided front to back and side to side
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Plastic |
Overall Height | 80mm |
Overall Width | 109mm |
Overall Depth | 172mm |
Colour | Natural |
Compatible Bin Size | 2 |
Related links
- Green Storage Bins
- White Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm
- Linpac Storage Systems PP Storage Bin Blue