- RS Stock No.:
- 435-0163
- Mfr. Part No.:
- TUB
- Brand:
- Terry
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 30)
$13.584
(exc. GST)
$14.942
(inc. GST)
Units | Per unit | Per Pack* |
30 + | $13.584 | $407.52 |
*price indicative |
- RS Stock No.:
- 435-0163
- Mfr. Part No.:
- TUB
- Brand:
- Terry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Polystyrene Stacking/Linking
Manufactured from rigid styrene allows the bins to be stacked on top of each other
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Overall Height | 129mm |
Overall Width | 147mm |
Overall Depth | 234mm |
Colour | Green |
Related links
- Green Storage Bins
- White Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm
- Linpac Storage Systems PP Storage Bin Blue