Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 884-8790
- Mfr. Part No.:
- 931713101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.08
(exc. GST)
$38.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 10 November 2026
- Plus 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $7.016 | $35.08 |
| 25 - 45 | $6.848 | $34.24 |
| 50 + | $6.748 | $33.74 |
*price indicative
- RS Stock No.:
- 884-8790
- Mfr. Part No.:
- 931713101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Red | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Hole Diameter | 2mm | |
| Standards/Approvals | IEC 61010, CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Red | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Hole Diameter 2mm | ||
Standards/Approvals IEC 61010, CE | ||
- COO (Country of Origin):
- DE
PK 110, CAT I 4mm Insulated Panel Binding Post
From Hirschmann Test adn Measurement, this PK 110 CAT I, 4mm insulated panel mount binding post has a 2mm cross hole and nickel plated brass construction. Available in red and black, and with a M4 thread terminal, this panel bind post is part of the Hirschmann 4mm test system.
Features and Benefits:
• Rated at 35A 30VAC/60VDC
• CAT I
• 2 mΩ contact resistance
• Nickel plated brass
• Temperature range -25 to +100° C
Related links
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
