Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 884-8737
- Distrelec Article No.:
- 304-44-805
- Mfr. Part No.:
- 930099101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.18
(exc. GST)
$38.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $7.036 | $35.18 |
| 25 - 45 | $6.908 | $34.54 |
| 50 + | $6.78 | $33.90 |
*price indicative
- RS Stock No.:
- 884-8737
- Distrelec Article No.:
- 304-44-805
- Mfr. Part No.:
- 930099101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Red | |
| Contact Material | Brass | |
| Current | 16A | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Hole Diameter | 2mm | |
| Standards/Approvals | IEC 61010, CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Red | ||
Contact Material Brass | ||
Current 16A | ||
Contact Plating Nickel | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Hole Diameter 2mm | ||
Standards/Approvals IEC 61010, CE | ||
- COO (Country of Origin):
- DE
PK 10A, 4mm Series CAT I Test Socket with 2mm Cross Hole
Hirschmann test and measurement 4mm series CAT I test socket with claw edge and captive insulated head, 14mm overall diameter head, with 4mm socket, and with a 2mm diameter transverse hole in the shaft, and a 4mm threaded mounting. Suitable for or installation in equipment chassis and switch panels.
Features and Benefits:
• M4 thread
• Rated at 16A 30V av/60V dc
• Nickel plated brass
• Temperature range -25 to +100 deg c
Related links
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
