Hirschmann Test & Measurement, Black 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- RS Stock No.:
- 884-8734
- Distrelec Article No.:
- 140-21-466
- Mfr. Part No.:
- 930117100
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.13
(exc. GST)
$17.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.13 |
| 25 - 49 | $15.85 |
| 50 + | $15.56 |
*price indicative
- RS Stock No.:
- 884-8734
- Distrelec Article No.:
- 140-21-466
- Mfr. Part No.:
- 930117100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 63A | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Hole Diameter | 2.6mm | |
| Standards/Approvals | IEC 61010, CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 63A | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Hole Diameter 2.6mm | ||
Standards/Approvals IEC 61010, CE | ||
- COO (Country of Origin):
- DE
PKN 10B, 4mm Series CAT I Test Socket with 2.6mm Cross Hole
Hirschmann test and measurement 4mm series CAT I test socket with claw edge and captive insulated head, 17mm overall diameter head, with 4mm socket, and with a 2.6mm diameter transverse hole in the shaft. 6mm threaded mounting. Suitable for or installation in equipment chassis and switch panels.
Features and Benefits:
• M6 thread
• Rated at 63A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +100° C
Related links
- Hirschmann Test & Measurement, Black 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Green 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
