Grayhill 20A Binding Post With Nickel Plated Brass Contacts and Gold Plated
- RS Stock No.:
- 878-2794
- Mfr. Part No.:
- 29-104 BLK
- Brand:
- Grayhill
Subtotal (1 unit)*
$14.51
(exc. GST)
$15.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.51 |
*price indicative
- RS Stock No.:
- 878-2794
- Mfr. Part No.:
- 29-104 BLK
- Brand:
- Grayhill
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Product Type | Binding Post | |
| Contact Material | Nickel Plated Brass | |
| Current | 20A | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Gender | Male | |
| Height Above Panel | 0.875in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Product Type Binding Post | ||
Contact Material Nickel Plated Brass | ||
Current 20A | ||
Contact Plating Gold | ||
Voltage 120V | ||
Gender Male | ||
Height Above Panel 0.875in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Grayhill 29 Series Push Posts and Binding Posts
The 29 series includes both push and binding posts in one range making them suitable for various applications. The push posts have three mounting options further increasing their versatility. These include standard, insulated and banana plug styles.
Push Post Features:
Quick connect/disconnect
Only 7/8" above board height
Standard, insulated, or banana plug styles
High temperature spring style
Color-coded caps with optional additional colours
Current rating: 20A at 120 Vdc
Binding Post Features:
Flush hole to prevent crimping
Space-saving 3/8" diameter or decorative flared skirt
Dual mounting base accessory
Current rating: 15A at 120 Vdc
Push and Binding Posts
Related links
- Grayhill 20A, Red Binding Post With Brass Contacts and Nickel Plated
- RS PRO Clear 60A Binding Post With Brass Contacts and Gold Plated - 3 mm Hole Diameter
- Telegartner Red Male Binding Post With Brass contacts and Gold Plated
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- RS PRO, Red 60A Binding Post With Brass Contacts and Gold Plated - 3 mm Hole Diameter
- Telegartner Red, Black Male Binding Post With Brass contacts and Gold Plated
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
