Schutzinger 36A Binding Post With Brass Contacts and Nickel Plated Plated - 4 mm Hole Diameter
- RS Stock No.:
- 753-1747
- Mfr. Part No.:
- POL 6718 / RT
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.86
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.86 | - |
| 10 - 24 | $19.45 | 2% |
| 25 - 49 | $18.85 | 5% |
| 50 + | $18.37 | 7% |
*price indicative
- RS Stock No.:
- 753-1747
- Mfr. Part No.:
- POL 6718 / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Current | 36A | |
| Voltage | 30V ac, 70V ac | |
| Gender | Female | |
| Hole Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Current 36A | ||
Voltage 30V ac, 70V ac | ||
Gender Female | ||
Hole Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Electrical Test Terminal Post POL 6718 Series, for 4mm Plug, 36A
A range of Schutzinger terminal post connectors with 4mm diameter socket and 2mm dia. radial cable quick connector . The POL 6718 series terminal post panel mount connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Insulation - body material POM
Brass contact material
Rated current 36A
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors see the SDK 502 series: 753-1674, 753-1677, 753-1671, 753-1665 , 753-1661
Related links
- Schutzinger 36A Binding Post With Brass Contacts and Nickel Plated Plated - 4 mm Hole Diameter
- Schutzinger, Black 36A Binding Post With Brass Contacts and Nickel Plated - 4 mm Hole Diameter
- Schutzinger 36A Binding Post With Brass Contacts and Nickel Plated Plated
- Schutzinger 36A Binding Post With Brass Contacts and Nickel Plated
- RS PRO Black 15A Binding Post and Gold Plated Plated - 7.2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
