Hirschmann Test & Measurement, Green, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole
- RS Stock No.:
- 280-8792
- Mfr. Part No.:
- 930757188
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $60.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$650.90
(exc. GST)
$716.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $6.509 | $650.90 | - |
| 200 - 400 | $6.206 | $620.60 | $60.60 |
| 500 + | $5.994 | $599.40 | $257.50 |
*price indicative
- RS Stock No.:
- 280-8792
- Mfr. Part No.:
- 930757188
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Green, Yellow | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 60V dc | |
| Hole Diameter | 15mm | |
| Standards/Approvals | IEC61010, UL 94 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Green, Yellow | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 60V dc | ||
Hole Diameter 15mm | ||
Standards/Approvals IEC61010, UL 94 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets comes with pole terminal with captive insulated head, which is held under constant pressure against the insulated rings by a spring. It is used for non rotating installation in switch panels and equipment chassis with wall thickness up to 3.5 mm.
Connection M4 thread
Nickel plated
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 35A 27 mm Test Terminal With Brass Contacts and Nickel Plated - 8 mm Hole
- Hirschmann Test & Measurement Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
