Hirschmann Test & Measurement, Grey 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- RS Stock No.:
- 280-8750
- Mfr. Part No.:
- 930103106
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.66
(exc. GST)
$9.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $8.66 |
| 10 - 49 | $8.00 |
| 50 + | $7.59 |
*price indicative
- RS Stock No.:
- 280-8750
- Mfr. Part No.:
- 930103106
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Grey | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 35A | |
| Voltage | 60V dc | |
| Hole Diameter | 8mm | |
| Standards/Approvals | UL 94, IEC61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Grey | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 35A | ||
Voltage 60V dc | ||
Hole Diameter 8mm | ||
Standards/Approvals UL 94, IEC61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets have 4 mm diameter, nickel-plated brass threaded bolt with 2 mm diameter transverse hole. It is used for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2 mm.
Pole terminal with claw edge
Captive insulated head
Insulated ring
Related links
- Hirschmann Test & Measurement, Grey 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Violet 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, White 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Brown 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
