Hirschmann Test & Measurement, Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- RS Stock No.:
- 280-8744
- Mfr. Part No.:
- 930099104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$13.93
(exc. GST)
$15.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | $6.965 | $13.93 |
| 10 - 48 | $6.415 | $12.83 |
| 50 + | $6.10 | $12.20 |
*price indicative
- RS Stock No.:
- 280-8744
- Mfr. Part No.:
- 930099104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Green | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 16A | |
| Voltage | 60V dc | |
| Hole Diameter | 14mm | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Green | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 16A | ||
Voltage 60V dc | ||
Hole Diameter 14mm | ||
Standards/Approvals IEC 61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets comes with pole terminal with claw edge and captive insulated head. It has 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. It is used for installation in equipment chassis and switch panels.
Connection M4 thread
Nickel plated
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement, Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement, Yellow 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement, Green 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
