Hirschmann Test & Measurement, Blue 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- RS Stock No.:
- 190-2691
- Mfr. Part No.:
- 930136102
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,536.40
(exc. GST)
$1,690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $15.364 | $1,536.40 |
| 200 - 300 | $14.98 | $1,498.00 |
| 400 + | $14.749 | $1,474.90 |
*price indicative
- RS Stock No.:
- 190-2691
- Mfr. Part No.:
- 930136102
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Blue | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 63A | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Maximum Panel Thickness | 3.5mm | |
| Hole Diameter | 2.6mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Blue | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 63A | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Maximum Panel Thickness 3.5mm | ||
Hole Diameter 2.6mm | ||
Standards/Approvals CE, IEC 61010 | ||
PKNI 10 B, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement PKNI10 B, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge, captive-insulated head and insulating ring. Incorporates a 4mm socket and an M6 x 0.75mm threaded nickel plated brass bolt with 2.6mm diameter transverse hole for wire connection. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5mm wall thickness.
Rated voltage 30 VAC/ 60 VDC
Rated Current 63A
CAT I
Screw mounting
M6 Termination Thread
Related links
- Hirschmann Test & Measurement, Blue 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Green 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
