RS PRO, Black 19A Binding Post With Brass Contacts and Nickel Plated - 11 mm Hole Diameter
- RS Stock No.:
- 205-395
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$13.37
(exc. GST)
$14.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $13.37 | $1.337 |
*price indicative
- RS Stock No.:
- 205-395
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 19A | |
| Voltage | 60V dc | |
| Hole Diameter | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 19A | ||
Voltage 60V dc | ||
Hole Diameter 11mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Black 4mm Binding Post Socket, 19A, 30Vac
The RS PRO Black 4mm Binding Post Socket is designed for secure and efficient electrical connections in audio and RF circuitry. With a voltage rating of 30V AC and 60V DC, and a maximum current rating of 19A, this binding post ensures reliable performance. Constructed from durable ABS insulation material, it offers long-lasting durability.
Features and Benefits
Durable ABS insulation material ensures long-lasting use
Voltage rating of 30V AC and 60V DC provides versatility in applications
Maximum current rating of 19A supports high-performance needs
Nickel-plated brass contact material enhances conductivity and corrosion resistance
11 mm hole diameter allows for easy installation
Applications
Ideal for use in audio and RF circuitry, providing reliable electrical connections in various industrial and commercial settings.
Additional Information
Contact material is brass with nickel plating for enhanced durability and conductivity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
