RS PRO Green Plastic Bin Liner, 140L Capacity, 18 mm Thickness, 200 Per Pack per Package
- RS Stock No.:
- 790-260
- Brand:
- RS PRO
N
Subtotal (1 box of 200 units)*
$300.23
(exc. GST)
$330.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $300.23 | $1.501 |
*price indicative
- RS Stock No.:
- 790-260
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Liner | |
| Capacity | 140L | |
| Colour | Green | |
| Thickness | 18mm | |
| Quantity | 200Per Pack | |
| Material | Plastic | |
| Standards/Approvals | EN13432 | |
| Height | 1.07m | |
| Width | 864mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Liner | ||
Capacity 140L | ||
Colour Green | ||
Thickness 18mm | ||
Quantity 200Per Pack | ||
Material Plastic | ||
Standards/Approvals EN13432 | ||
Height 1.07m | ||
Width 864mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Green compostable waste liner is designed for environmentally conscious disposal, providing an effective solution for waste management while ensuring compostability.
Constructed from fully compostable bioplastics for eco-friendly disposal
Capable of breaking down into water, CO2, and biomass, promoting sustainability
Supplied on rolls of 20 for convenient distribution and stock management
Offers a generous 140L capacity suitable for various waste needs
