Keysight Technologies Digital Bench Power Supply, 5-Output 0 V to 12.5V, 750 W, 60 A Max

Subtotal (1 unit)*

$6,104.00

(exc. GST)

$6,714.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,104.00

*price indicative

RS Stock No.:
671-8704
Mfr. Part No.:
N5743A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

5

Maximum Output Voltage

12.5V

Maximum Output Current

60A

Power

750W

Output Type

Digital

Maximum Supply Voltage

265V ac

Plug Type

IEC 320

Digital/Analogue

Digital

Supported Number of Displays

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

43.6mm

Standards/Approvals

CSA, UL

Width

422.8mm

Depth

432.8mm

Minimum Output Voltage

0V

Minimum Output Current

0A

Non Compliant

COO (Country of Origin):
US

Keysight N5700 Series


Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.

• Small high density 1 U package

• Built-in voltage and current measurement

• Full protection from over-voltage and over-current

• 85-265 Vac Universal AC input

• Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)

• Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies

• LAN, USB, and GPIB interfaces standard

• Fully compliant to LXI Class C specification

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy