Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 36 W, 600 mA Max

Subtotal (1 unit)*

$2,077.00

(exc. GST)

$2,284.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,077.00

*price indicative

RS Stock No.:
175-1804
Distrelec Article No.:
301-04-402
Mfr. Part No.:
E36105B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Maximum Output Current

600mA

Number of Outputs

1

Maximum Output Voltage

60V

Power

36W

Minimum Supply Voltage

100V ac

Output Type

Digital

Maximum Supply Voltage

230V ac

Plug Type

IEC 320 C14

Digital/Analogue

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

102mm

Standards/Approvals

CSA, UL

Depth

365mm

Width

106mm

Minimum Output Current

600mA

Minimum Output Voltage

0V ac

Keysight Technologies Bench Power Supply


The Keysight Technologies E36100B series 36W bench power supply has a single channel, an output voltage rating of 60V and a current rating of 0.6A. Its low current measure feature enables highly accurate measurements. This is well equipped with multiple features for efficient supply and measurement applications.

Features and Benefits


• Compact size

• High contrast OLED display

• Overvoltage and overcurrent protection

• Integrated free PC software Benchvue for easy monitoring and control of the supply and its related data

• Two interfacing options like USB and LAN (LXI Core)

• Over temperature protection

• Intuitive on-screen menu

• Rack-mountable

• Easy power and I/O connection

Applications


• General laboratories

• Educational institutions

• Industrial applications

• Production

• Workshops

Note

Manufacturer’s Warranty

Related links