Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 6V, 30 W, 5 A Max
- RS Stock No.:
- 175-1801
- Distrelec Article No.:
- 301-04-379
- Mfr. Part No.:
- E36102B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,075.00
(exc. GST)
$2,282.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,075.00 |
*price indicative
- RS Stock No.:
- 175-1801
- Distrelec Article No.:
- 301-04-379
- Mfr. Part No.:
- E36102B
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 6V | |
| Power | 30W | |
| Minimum Supply Voltage | 100V ac | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | USB | |
| Output Type | Digital | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 40°C | |
| Width | 106mm | |
| Depth | 365mm | |
| Height | 102mm | |
| Standards/Approvals | UL, CSA | |
| Minimum Output Voltage | 6V | |
| Minimum Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 6V | ||
Power 30W | ||
Minimum Supply Voltage 100V ac | ||
Maximum Supply Voltage 230V ac | ||
Plug Type USB | ||
Output Type Digital | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 40°C | ||
Width 106mm | ||
Depth 365mm | ||
Height 102mm | ||
Standards/Approvals UL, CSA | ||
Minimum Output Voltage 6V | ||
Minimum Output Current 5A | ||
Keysight Technologies Bench Power Supply, OLED Display, 30W Power Rating - E36100B Series - E36102B
Dial into reliable component testing with this bench power supply from Keysight Technologies. As it provides supply voltages between 0 and 6V DC, it's a flexible tool that adapts to your needs for low-voltage applications. It functions using simple knob and keypad inputs, so the device is a breeze to control. The product's built-in memory records up to ten setups, which takes equipment resets for repeat testing off your hands. What's more, its integrated LAN interface connects to your PC for convenient remote control.
Features and Benefits
• Clear OLED display for straightforward readings
• Compact dimensions of 102 (H) x 106 (W) x 365mm (D) to easily fit onto crowded work surfaces
• Maximum ripple voltage of 8mVpp helps minimise disruption from electrical noise
• Output accuracy of ±0.05% with 3mV of offset, ensuring precise circuit control
Applications
• Device repair
• Circuit design
• Automotive industry
Is this device protected against electrical faults?
Yes, this power supply comes with protection against overvoltage, overcurrent and overtemperature, so your equipment will be safe and sound in the event of a fault.
Note
Manufacturers Warranty
Related links
- Keysight Technologies E36100B Series Digital Bench Power Supply 400mA 40W
- Keysight Technologies E36100B Series Digital Bench Power Supply 2A 40W
- Keysight Technologies E36100B Series Digital Bench Power Supply 600mA 36W
- Keysight Technologies E36100B Series Digital Bench Power Supply 1A 35W
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.5A 30W
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W
- Keysight Technologies N6700 Series Digital Bench Power Supply 5A 100W
