RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 16 Tooth
- RS Stock No.:
- 778-4828
- Mfr. Part No.:
- PP16MXL025M
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$16.09
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $16.09 |
| 6 - 29 | $15.71 |
| 30 + | $12.93 |
*price indicative
- RS Stock No.:
- 778-4828
- Mfr. Part No.:
- PP16MXL025M
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 16 | |
| Pitch | 2mm | |
| Bore Size | 4 mm | |
| Material | Glass Filled Polycarbonate | |
| Acceptable Belt Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 16 | ||
Pitch 2mm | ||
Bore Size 4 mm | ||
Material Glass Filled Polycarbonate | ||
Acceptable Belt Width 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Plastic Pulleys
An RS range of plastic pulleys designed for use with MXL miniature belts.
Polycarbonate - glass filled
Related links
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 60 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 36 Tooth
