RS PRO Timing Belt Pulley Glass Filled Polycarbonate, Brass 6 mm 2 mm Pitch, 48 Tooth

Get a bulk buy discount

Add 6 more to save $3.66

View bulk pricing options

Subtotal (1 unit)*

$41.95

(exc. GST)

$46.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$41.95-
6 - 29$41.34$3.66
30 +$34.03$237.60

*price indicative

RS Stock No.:
778-4749
Mfr. Part No.:
PP48MXL025MI
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

48

Product Type

Timing Belt Pulley

Pitch

2mm

Bore Diameter

5mm

Material

Glass Filled Polycarbonate, Brass

Acceptable Belt Width

6mm

Standards/Approvals

No

COO (Country of Origin):
US

Plastic Pulley with Insert


An RS range of plastic pulleys designed for use with MXL miniature belts.

Brass or aluminium inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy