RS PRO Timing Belt Pulley Brass, Glass Filled Polycarbonate 6 mm 2 mm Pitch, 44 Tooth
- RS Stock No.:
- 778-4730
- Mfr. Part No.:
- PP44MXL025MI
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.54
(exc. GST)
$47.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $43.54 |
| 6 - 29 | $42.88 |
| 30 + | $35.29 |
*price indicative
- RS Stock No.:
- 778-4730
- Mfr. Part No.:
- PP44MXL025MI
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 44 | |
| Pitch | 2mm | |
| Bore Diameter | 5mm | |
| Material | Brass, Glass Filled Polycarbonate | |
| Acceptable Belt Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 44 | ||
Pitch 2mm | ||
Bore Diameter 5mm | ||
Material Brass, Glass Filled Polycarbonate | ||
Acceptable Belt Width 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Plastic Pulley with Insert
An RS range of plastic pulleys designed for use with MXL miniature belts.
Brass or aluminium inserts
Related links
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Brass 40 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 60 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 22 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 20 Tooth
