RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 16 Tooth

Get a bulk buy discount

Add 6 more to save $3.18

View bulk pricing options

Subtotal (1 unit)*

$36.63

(exc. GST)

$40.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$36.63-
6 - 29$36.10$3.18
30 +$29.69$208.20

*price indicative

RS Stock No.:
286-5641
Mfr. Part No.:
A1 21T5/16-2
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

16

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

25.46mm

Flange Diameter

30mm

Bore Diameter

6mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

10mm

Outside Diameter

24.6mm

Standards/Approvals

No

Bore Type

Pilot Bore

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Timing Belt Pulley, Aluminium 10 mm Belt Width x 5 mm Pitch, 16 Tooth


Need to maximise power transmission through your machinery? Use this RS PRO 10 mm timing belt pulley. It's frequently used to control and maintain the speed of power equipment, such as textile machinery, industrial machine tools and home appliances.

The pulley has zinc-plated steel flanges for added durability and strength. This means the flanges are able to resist corrosion caused by oils, moisture and acid, making the pulley suitable for use in harsh environments and extending its service life. Thanks to its 16 teeth, it firmly grips polyurethane timing belts to prevent mechanical damage to equipment and limit unwanted slippage.

For versatility, you can re-bore the pulley to the required shaft size for your application. You'll find this type of component in both domestic and commercial settings, including vehicle manufacturing facilities, repair centres and production lines.

Features and Benefits


  • Bore of 6 mm

  • Aluminium material

  • 16 teeth

  • Pitch of 5 mm

  • Suitable for a belt width of 10 mm

  • Metric Pitch Timing Belt Pulleys


    Aluminium timing pulleys to suit all polyurethane timing belts

    Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy