OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 56 Tooth
- RS Stock No.:
- 239-5331
- Mfr. Part No.:
- TB 56 8M 30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$139.24
(exc. GST)
$153.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.24 |
*price indicative
- RS Stock No.:
- 239-5331
- Mfr. Part No.:
- TB 56 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 56 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 142.6mm | |
| Flange Diameter | 150mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 30mm | |
| Outside Diameter | 141.23mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 56 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 142.6mm | ||
Flange Diameter 150mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 30mm | ||
Outside Diameter 141.23mm | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
The Optibelt HTD(High Torque Drive) pulley for taper bushings has metric profile 8M. It has 56 number of tooth and 8 mm pitch.
Belt width is 30 mm
4F type
Taper bushing 2012
Material Steel
Related links
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 22 Tooth
