OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 3 Tooth

Subtotal (1 unit)*

$406.09

(exc. GST)

$446.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.09

*price indicative

RS Stock No.:
238-6804
Mfr. Part No.:
TB SPB 250/3
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Vee Belt Pulley

Number of Teeth

3

Pitch

250mm

Bore Diameter

55mm

Material

Cast Iron

Standards/Approvals

No

The Optibelt KS V-grooved pulley for taper bushings profile SPB 17 TB SPB 250/300ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as “Balanced with finished bore without key on a smooth mandrel without inserted spring".

Datum diameter is 250 mm

Number of grooves are 3

Cast iron pulley

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy