OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 3 Tooth
- RS Stock No.:
- 238-6668
- Mfr. Part No.:
- TB SPA 250/3
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$242.75
(exc. GST)
$267.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.75 |
*price indicative
- RS Stock No.:
- 238-6668
- Mfr. Part No.:
- TB SPA 250/3
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 3 | |
| Pitch | 250mm | |
| Bore Diameter | 48mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 3 | ||
Pitch 250mm | ||
Bore Diameter 48mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPA 13 TB SPA 250/300ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 250 mm
Number of grooves are 3
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 190 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 450 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 3 Tooth
