OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 2 Tooth
- RS Stock No.:
- 238-6662
- Mfr. Part No.:
- TB SPA 236/2
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$185.04
(exc. GST)
$203.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.04 |
*price indicative
- RS Stock No.:
- 238-6662
- Mfr. Part No.:
- TB SPA 236/2
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 2 | |
| Product Type | Vee Belt Pulley | |
| Pitch | 236mm | |
| Bore Diameter | 42mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 2 | ||
Product Type Vee Belt Pulley | ||
Pitch 236mm | ||
Bore Diameter 42mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPA 13 TB SPA 236/200ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 236 mm
Number of grooves are 2
Cast iron pulley
- RS Stock No. 2386797
- Mfr. Part No. TB SPB 236/2
Each
$292.71
- RS Stock No. 2386661
- Mfr. Part No. TB SPA 236/1
Each
$122.34
- RS Stock No. 2386841
- Mfr. Part No. TB SPC 236/6
Each
$760.84
- RS Stock No. 2386799
- Mfr. Part No. TB SPB 236/4
Each
$368.34
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 630 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 67 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 300 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 450 mm Pitch, 2 Tooth












