OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 2 Tooth
- RS Stock No.:
- 238-6657
- Mfr. Part No.:
- TB SPA 224/2
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$169.90
(exc. GST)
$186.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.90 |
*price indicative
- RS Stock No.:
- 238-6657
- Mfr. Part No.:
- TB SPA 224/2
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 2 | |
| Product Type | Vee Belt Pulley | |
| Pitch | 224mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 2 | ||
Product Type Vee Belt Pulley | ||
Pitch 224mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPA 13 TB SPA 224/200ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 224 mm
Number of grooves are 2
Cast iron pulley
- RS Stock No. 2386834
- Mfr. Part No. TB SPC 224/2
Each
$361.39
- RS Stock No. 2386896
- Mfr. Part No. TB SPZ 224/2
Each
$122.59
- RS Stock No. 2386792
- Mfr. Part No. TB SPB 224/2
Each
$211.52
- RS Stock No. 2386837
- Mfr. Part No. TB SPC 224/6
Each
$692.29
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 630 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 500 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 67 mm Pitch, 2 Tooth












