OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 4 Tooth
- RS Stock No.:
- 238-6654
- Mfr. Part No.:
- TB SPA 212/4
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$257.02
(exc. GST)
$282.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.02 |
*price indicative
- RS Stock No.:
- 238-6654
- Mfr. Part No.:
- TB SPA 212/4
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 4 | |
| Pitch | 212mm | |
| Bore Diameter | 42mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 4 | ||
Pitch 212mm | ||
Bore Diameter 42mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPA 13 TB SPA 212/400ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 212 mm
Number of grooves are 4
Cast iron pulley
- RS Stock No. 2365640
- Mfr. Part No. 32L075
Each
$56.43
- RS Stock No. 2365417
- Mfr. Part No. 153M9
Each
$10.06
- RS Stock No. 2365711
- Mfr. Part No. 445M9
Each
$39.02
- RS Stock No. 2395262
- Mfr. Part No. TB 32 8M 50
Each
$79.94
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 90 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 450 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 95 mm Pitch, 4 Tooth












