- RS Stock No.:
- 238-6742
- Mfr. Part No.:
- TB SPB 125/2
- Brand:
- OPTIBELT
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$68.84
(exc. GST)
$75.72
(inc. GST)
Units | Per unit |
1 + | $68.84 |
- RS Stock No.:
- 238-6742
- Mfr. Part No.:
- TB SPB 125/2
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt KS V-grooved pulley for taper bushings profile SPB 17 TB SPB 125/200ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 125 mm
Number of grooves are 2
Cast iron pulley
Number of grooves are 2
Cast iron pulley
Specifications
Attribute | Value |
---|---|
Number of Teeth | 2 |
Belt Pulley Type | Vee Belt Pulley |
Bore | 38mm |
Material | Cast Iron |
Related links
- RS PRO Timing Belt Pulley 22 Tooth
- Drive Belt Diagnostic Kit containing OPIKRIK 0 2 Gauges for V belt...
- OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth
- OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth
- OPTIBELT Pulley, Cast Iron 10mm Belt Width x
- OPTIBELT Vee Belt Pulley, Cast Iron 1 Tooth
- OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- LittelfuseSMD Non Resettable Fuse 3.5A, 125V ac/dc