OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5635
- Mfr. Part No.:
- 328M20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$51.91
(exc. GST)
$57.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $51.91 |
*price indicative
- RS Stock No.:
- 236-5635
- Mfr. Part No.:
- 328M20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 32 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 81.49mm | |
| Bore Size | 40 mm | |
| Flange Diameter | 87mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 20mm | |
| Outside Diameter | 80.16 mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 32 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 81.49mm | ||
Bore Size 40 mm | ||
Flange Diameter 87mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 20mm | ||
Outside Diameter 80.16 mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 20 mm and 32 number of teeth. It has finished bore hole of max 40 mm.
Designed to be used with HTD belts
Maximum bore diameter of 40 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 24 Tooth
