Recently searched

    OPTIBELT Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 30 Tooth

    Subtotal (1 unit)**

    $46.28

    (exc. GST)

    $50.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$46.28

    **price indicative

    RS Stock No.:
    236-5612
    Mfr. Part No.:
    308M20
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Number of Teeth

    30

    Pitch

    8mm

    To Suit Belt Width

    20mm

    Belt Pulley Type

    Timing Belt Pulley

    Bore

    35mm

    Material

    Steel

    Related links