OPTIBELT Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 22 Tooth

Subtotal (1 unit)*

$34.78

(exc. GST)

$38.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$34.78

*price indicative

RS Stock No.:
236-5511
Mfr. Part No.:
228M30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

22

Pitch

8mm

To Suit Belt Width

30mm

Belt Pulley Type

Timing Belt Pulley

Bore

30mm

Material

Steel

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 30 mm and 22 number of teeth. It has finished bore hole of max 30 mm.

Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material

Related links