- RS Stock No.:
- 236-5378
- Mfr. Part No.:
- 103M15
- Brand:
- OPTIBELT
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$17.24
(exc. GST)
$18.96
(inc. GST)
Units | Per unit |
1 + | $17.24 |
- RS Stock No.:
- 236-5378
- Mfr. Part No.:
- 103M15
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 10 number of teeth. It has finished bore hole of max 3 mm.
Designed to be used with HTD belts
Maximum bore diameter of 3 mm
Manufactured from high strength material
Maximum bore diameter of 3 mm
Manufactured from high strength material
Specifications
Attribute | Value |
---|---|
Number of Teeth | 10 |
Pitch | 3mm |
To Suit Belt Width | 15mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 3mm |
Material | Aluminium |
Related links
- RS PRO Timing Belt Pulley 22 Tooth
- RS PRO Timing Belt Pulley 30 Tooth
- RS PRO Timing Belt Pulley 25 Tooth
- RS PRO Timing Belt Pulley 20 Tooth
- Drive Belt Diagnostic Kit containing OPIKRIK 0 2 Gauges for V belt...
- RS PRO Timing Belt Pulley 10 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 10 Tooth
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...