- RS Stock No.:
- 146-5398
- Brand:
- RS PRO
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.66
(exc. GST)
$18.33
(inc. GST)
Units | Per unit |
1 - 12 | $16.66 |
13 - 24 | $16.34 |
25 + | $15.89 |
- RS Stock No.:
- 146-5398
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Specifications
Attribute | Value |
---|---|
Number of Teeth | 10 |
Pitch | 3mm |
To Suit Belt Width | 15mm |
Material | Aluminium |
Related links
- OPTIBELT Timing Belt Pulley 10 Tooth
- OPTIBELT Timing Belt Pulley 60 Tooth
- OPTIBELT Timing Belt Pulley 22 Tooth
- OPTIBELT Timing Belt Pulley 48 Tooth
- OPTIBELT Timing Belt Pulley 28 Tooth
- OPTIBELT Timing Belt Pulley 14 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 10 Tooth
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...