RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 40 Tooth
- RS Stock No.:
- 184-707
- Mfr. Part No.:
- PB PULLEY 5M-15MM 40T
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $12.50
View bulk pricing optionsSubtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $50.73 | - |
| 25 - 124 | $50.23 | $12.50 |
| 125 + | $41.32 | $1,176.25 |
*price indicative
- RS Stock No.:
- 184-707
- Mfr. Part No.:
- PB PULLEY 5M-15MM 40T
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 40 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 63.66mm | |
| Bore Diameter | 8mm | |
| Flange Diameter | 71mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 62.52mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 40 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 63.66mm | ||
Bore Diameter 8mm | ||
Flange Diameter 71mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 62.52mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
5M-15mm
5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm
Related links
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 26 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 22 Tooth











