RS PRO Timing Belt Pulley Cast Iron 38 mm 8 mm Pitch, 40 Tooth
- RS Stock No.:
- 184-246
- Mfr. Part No.:
- HTD PULLEY 8X30X40
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $16.86
View bulk pricing optionsSubtotal (1 unit)*
$157.67
(exc. GST)
$173.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $157.67 | - |
| 6 - 11 | $154.86 | $16.86 |
| 12 + | $151.47 | $74.40 |
*price indicative
- RS Stock No.:
- 184-246
- Mfr. Part No.:
- HTD PULLEY 8X30X40
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 40 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Bore Diameter | 42mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 38mm | |
| Outside Diameter | 100.42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 40 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Bore Diameter 42mm | ||
Material Cast Iron | ||
Acceptable Belt Width 38mm | ||
Outside Diameter 100.42mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HTD® Belt Pulleys
Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
Related links
- RS PRO Timing Belt Pulley Steel 22 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Cast Iron 22 mm 5 mm Pitch, 64 Tooth
- RS PRO Timing Belt Pulley Cast Iron 28 mm 8 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Cast Iron 20 mm 8 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Cast Iron 22 mm 5 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 24 Tooth











