- RS Stock No.:
- 183-502
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$47.39
(exc. GST)
$52.13
(inc. GST)
Units | Per unit |
1 - 5 | $47.39 |
6 - 29 | $46.69 |
30 + | $38.43 |
- RS Stock No.:
- 183-502
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPA, SPA & A Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 32mm |
Overall Diameter | 85.5mm |
Number of Grooves | 2 |
Material | Cast Iron, Steel |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Pressure Reducing Valves
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CRC CRC PRIME IT Spray Aerosol Adhesive Primer for use with Iron, Steel
- RS PRO Pulley, PUR
- RS PRO Pulley Steel 9.7mm Belt Width x 71mm Pitch
- RS PRO Connector For Round PUR Belts, Steel