Recently searched

    2 Hole Flange Bearing Unit, FLCTE12-XL, 12mm ID

    Bulk discount available

    Subtotal (1 unit)**

    $71.02

    (exc. GST)

    $78.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$71.02
    13 - 24$69.04
    25 +$67.21

    **price indicative

    RS Stock No.:
    194-6861
    Mfr. Part No.:
    FLCTE12-XL
    Brand:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    12mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Cast Iron

    Length

    58.7mm

    Width

    30.5mm

    Depth

    81mm

    Mount Hole Size

    6.6mm

    Mount Hole Centre-to-Centre

    63.5mm

    Related links