Recently searched

    2 Hole Flange Bearing Unit, SLFL12, 12mm ID

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $58.07

    (exc. GST)

    $63.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$58.07
    6 - 11$57.06
    12 +$55.76

    **price indicative

    RS Stock No.:
    755-429
    Mfr. Part No.:
    SLFL12
    Brand:
    NSK-RHP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NSK-RHP

    Inside Diameter

    12mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Zinc Plated Steel

    Length

    81mm

    Width

    58.7mm

    Depth

    27.38mm

    Mount Hole Size

    7.1 mm

    Mount Hole Centre-to-Centre

    63.5mm

    Related links