- RS Stock No.:
- 311-2724
- Mfr. Part No.:
- EFOM-12
- Brand:
- Igus
244 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.84
(exc. GST)
$29.52
(inc. GST)
Units | Per unit |
1 - 5 | $26.84 |
6 - 24 | $26.59 |
25 + | $26.27 |
- RS Stock No.:
- 311-2724
- Mfr. Part No.:
- EFOM-12
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IGUS® Maintenance Free 2 Bolt Flange Bearings
Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N
Radial load 950N – 3000N
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Iglidur W300, Igumid G |
Length | 56.7mm |
Width | 31mm |
Depth | 13mm |
Mount Hole Size | 5.3 x 8 mm |
Mount Hole Centre-to-Centre | 41mm |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- 2 Hole Flange Bearing Unit 10mm ID
- RS PRO 175mm LCD Inclinometer
- 2 Hole Flange Bearing Unit 20mm ID
- 4 Hole Flange Bearing Unit 12mm ID
- 2 Hole Flange Bearing Unit 15mm ID
- 2 Hole Flange Bearing Unit 16mm ID
- 2 Hole Flange Bearing Unit 8mm ID