Recently searched

    4 Hole Flange Bearing Unit, SF50EC, 50mm ID

    Bulk discount available

    Subtotal (1 unit)**

    $206.15

    (exc. GST)

    $226.77

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$206.15
    13 - 24$200.37
    25 +$195.01

    **price indicative

    RS Stock No.:
    192-9910
    Mfr. Part No.:
    SF50EC
    Brand:
    NSK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NSK

    Inside Diameter

    50mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    4

    Material

    Cast Iron

    Length

    142.9mm

    Width

    142.9mm

    Depth

    60.53mm

    Mount Hole Size

    16mm

    Mount Hole Centre-to-Centre

    111mm

    Related links