SNR Insert Ball Bearing, UCF207-22 34.9 mm ID
- RS Stock No.:
- 807-008
- Mfr. Part No.:
- UCF207-22
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$91.96
(exc. GST)
$101.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.96 |
*price indicative
- RS Stock No.:
- 807-008
- Mfr. Part No.:
- UCF207-22
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 34.9mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 117mm | |
| Width | 117mm | |
| Depth | 34mm | |
| Series | UCF | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 34.9mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 117mm | ||
Width 117mm | ||
Depth 34mm | ||
Series UCF | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for robust and efficient performance, integrating a grey cast housing with a radial insert ball bearing secured by set screws. Its construction ensures reliability in demanding applications.
Dynamic load rating of 25,700,000 mN for enhanced durability
Includes a grease fitting M6x1 for easy maintenance
Operating temperature range from 253.15 °K to 373.15 °K
Mass of 1.51 kg ensuring stability and strength
Related links
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF207-23 36.5 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
