SNR Insert Ball Bearing, UCF218-56 88.9 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$709.24

(exc. GST)

$780.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$709.24

*price indicative

RS Stock No.:
806-877
Mfr. Part No.:
UCF218-56
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

88.9mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

235mm

Width

235mm

Depth

96.3mm

Series

UCF

Static Load Rating

71500000kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides reliable support and performance for various applications, featuring a robust grey cast housing and a radial insert ball bearing, ensuring longevity and precision in operation.

Grey cast housing enhances structural integrity

Radial insert ball bearing with socket set screws ensures secure mounting

Operating temperature range from 253.15 °K to 373.15 °K supports diverse environments

Dynamic load rating of 96,000,000 mN provides excellent support under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy