SNR Insert Ball Bearing, MUCFPL206-20 31.75 mm ID
- RS Stock No.:
- 806-800
- Mfr. Part No.:
- MUCFPL206-20
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$213.13
(exc. GST)
$234.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.13 |
*price indicative
- RS Stock No.:
- 806-800
- Mfr. Part No.:
- MUCFPL206-20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 31.75mm | |
| Housing Material | TPE | |
| Locking Type | Set Screw | |
| Length | 107mm | |
| Width | 107mm | |
| Series | MUCFPL | |
| Static Load Rating | 9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 31.75mm | ||
Housing Material TPE | ||
Locking Type Set Screw | ||
Length 107mm | ||
Width 107mm | ||
Series MUCFPL | ||
Static Load Rating 9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit provides reliable rotational support within various applications, featuring a thermoplastic housing and a stainless steel insert ball bearing, Ideal for environments requiring durability and resistance to wear.
Thermoplastic housing ensures lightweight yet robust construction
Stainless steel insert ball bearing offers enhanced corrosion resistance
Socket set screws provide secure mounting and stability
Sealed with slinger and food grease for optimal performance
- RS Stock No. 0806994
- Mfr. Part No. MUCPPL206-20
Each
$213.13
- RS Stock No. 0806977
- Mfr. Part No. MUCFPL207-20
Each
$289.45
Related links
- SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF206-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL206 30 mm ID
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
- SNR Radial, UCFLE207-20 31.75 mm ID











